74LVC2G07GF/S500,1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07GN,132

DigiKey Part Number
2156-74LVC2G07GN,132-ND
Manufacturer
Manufacturer Product Number
74LVC2G07GN,132
Description
IC BUFFER NON-INVERT 5.5V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98 967
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53711,78801 Kč6 330,16 Kč
Unit Price without VAT:11,78801 Kč
Unit Price with VAT:14,26349 Kč