Similar

74LVC2G06GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G06GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06GW-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G06GW-Q100H Models |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 6-TSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ06DBVT1G | onsemi | 3 946 | 488-NL27WZ06DBVT1GCT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11163 Kč | 6 334,89 Kč |
| Unit Price without VAT: | 2,11163 Kč |
|---|---|
| Unit Price with VAT: | 2,55507 Kč |


