
74LVC2G04GM,115 | |
|---|---|
DigiKey Part Number | 1727-7004-2-ND - Tape & Reel (TR) 1727-7004-1-ND - Cut Tape (CT) 1727-7004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GM,115 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 1,96960 Kč | 492,40 Kč |
| 500 | 1,86252 Kč | 931,26 Kč |
| 1 000 | 1,77433 Kč | 1 774,33 Kč |
| 2 500 | 1,71075 Kč | 4 276,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46100 Kč | 7 305,00 Kč |
| 10 000 | 1,41867 Kč | 14 186,70 Kč |
| 15 000 | 1,39747 Kč | 20 962,05 Kč |
| 25 000 | 1,37399 Kč | 34 349,75 Kč |
| 35 000 | 1,36026 Kč | 47 609,10 Kč |
| 50 000 | 1,34706 Kč | 67 353,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






