
74LVC2G02DC,125 | |
---|---|
DigiKey Part Number | 1727-8427-2-ND - Tape & Reel (TR) 1727-8427-1-ND - Cut Tape (CT) 1727-8427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
10 | 8,99900 Kč | 89,99 Kč |
50 | 7,46140 Kč | 373,07 Kč |
100 | 6,98640 Kč | 698,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,61875 Kč | 16 856,25 Kč |
6 000 | 5,46753 Kč | 32 805,18 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |