
74LVC240APW,118 | |
|---|---|
DigiKey Part Number | 1727-6675-2-ND - Tape & Reel (TR) 1727-6675-1-ND - Cut Tape (CT) 1727-6675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC240APW,118 |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC240APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86780 Kč | 386,78 Kč |
| 250 | 3,57384 Kč | 893,46 Kč |
| 500 | 3,39580 Kč | 1 697,90 Kč |
| 1 000 | 3,24965 Kč | 3 249,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09510 Kč | 7 737,75 Kč |
| 5 000 | 3,00204 Kč | 15 010,20 Kč |
| 7 500 | 2,95543 Kč | 22 165,72 Kč |
| 12 500 | 2,90379 Kč | 36 297,38 Kč |
| 17 500 | 2,87361 Kč | 50 288,18 Kč |
| 25 000 | 2,84456 Kč | 71 114,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


