
74LVC1T45GM,132 | |
|---|---|
DigiKey Part Number | 1727-4559-2-ND - Tape & Reel (TR) 1727-4559-1-ND - Cut Tape (CT) 1727-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GM,132 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 250 | 3,04388 Kč | 760,97 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,76019 Kč | 2 760,19 Kč |
| 2 500 | 2,63441 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,54307 Kč | 12 715,35 Kč |
| 10 000 | 2,47587 Kč | 24 758,70 Kč |
| 15 000 | 2,44224 Kč | 36 633,60 Kč |
| 25 000 | 2,40496 Kč | 60 124,00 Kč |
| 35 000 | 2,38316 Kč | 83 410,60 Kč |
| 50 000 | 2,36220 Kč | 118 110,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


