
74LVC1G99GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G99GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G99GN,115 |
Description | IC MF CFG 1-CIR 4-IN 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G99GN,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,94234 Kč | 24 711,70 Kč |
| 10 000 | 4,82696 Kč | 48 269,60 Kč |
| 15 000 | 4,76921 Kč | 71 538,15 Kč |
| 25 000 | 4,70519 Kč | 117 629,75 Kč |
| 35 000 | 4,66777 Kč | 163 371,95 Kč |
| Unit Price without VAT: | 4,94234 Kč |
|---|---|
| Unit Price with VAT: | 5,98023 Kč |


