
74LVC1G97GV,125 | |
|---|---|
DigiKey Part Number | 1727-8047-2-ND - Tape & Reel (TR) 1727-8047-1-ND - Cut Tape (CT) 1727-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GV,125 |
Description | IC MF CFG 1-CIR 3-IN 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 50 | 2,09960 Kč | 104,98 Kč |
| 100 | 1,93930 Kč | 193,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48497 Kč | 4 454,91 Kč |
| 6 000 | 1,43463 Kč | 8 607,78 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


