Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G97GS,132

DigiKey Part Number
1727-74LVC1G97GS,132TR-ND - Tape & Reel (TR)
1727-74LVC1G97GS,132CT-ND - Cut Tape (CT)
1727-74LVC1G97GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G97GS,132
Description
IC MF CFG 1-CIR 3-IN 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,38520 Kč59,63 Kč
1002,03260 Kč203,26 Kč
2501,86380 Kč465,95 Kč
5001,76174 Kč880,87 Kč
1 0001,67732 Kč1 677,32 Kč
2 5001,61282 Kč4 032,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,53500 Kč7 675,00 Kč
10 0001,49090 Kč14 909,00 Kč
15 0001,46882 Kč22 032,30 Kč
25 0001,44436 Kč36 109,00 Kč
35 0001,43005 Kč50 051,75 Kč
50 0001,41631 Kč70 815,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč