
74LVC1G86GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G86GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G86GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G86GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GS,132 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,22790 Kč | 222,79 Kč |
| 250 | 2,04436 Kč | 511,09 Kč |
| 500 | 1,93392 Kč | 966,96 Kč |
| 1 000 | 1,84257 Kč | 1 842,57 Kč |
| 2 500 | 1,77979 Kč | 4 449,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,68858 Kč | 8 442,90 Kč |
| 10 000 | 1,64087 Kč | 16 408,70 Kč |
| 15 000 | 1,61700 Kč | 24 255,00 Kč |
| 25 000 | 1,59053 Kč | 39 763,25 Kč |
| 35 000 | 1,57506 Kč | 55 127,10 Kč |
| 50 000 | 1,56018 Kč | 78 009,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

