
74LVC1G80GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G80GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G80GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GV-Q100,1 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31937 Kč | 3 958,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 250 | 1,73108 Kč | 432,77 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 250 | 1,73108 Kč | 432,77 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,55616 Kč | 1 556,16 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

