Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G79GM,115

DigiKey Part Number
1727-6989-2-ND - Tape & Reel (TR)
1727-6989-1-ND - Cut Tape (CT)
1727-6989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G79GM,115
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
500 MHz
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,43600 Kč24,36 Kč
252,14160 Kč53,54 Kč
1001,82260 Kč182,26 Kč
2501,66808 Kč417,02 Kč
5001,57526 Kč787,63 Kč
1 0001,49863 Kč1 498,63 Kč
2 5001,43290 Kč3 582,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36911 Kč6 845,55 Kč
10 0001,32898 Kč13 289,80 Kč
15 0001,30889 Kč19 633,35 Kč
25 0001,28663 Kč32 165,75 Kč
35 0001,27362 Kč44 576,70 Kč
50 0001,26111 Kč63 055,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč