
74LVC1G57GV,125 | |
|---|---|
DigiKey Part Number | 1727-4212-2-ND - Tape & Reel (TR) 1727-4212-1-ND - Cut Tape (CT) 1727-4212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57GV,125 |
Description | IC MF CFG 1-CIR 3-IN 6-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SC-74, SOT-457 |
Number of Circuits 1 | Supplier Device Package 6-TSOP |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 250 | 1,35816 Kč | 339,54 Kč |
| 500 | 1,28004 Kč | 640,02 Kč |
| 1 000 | 1,21599 Kč | 1 215,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13655 Kč | 3 409,65 Kč |
| 6 000 | 1,09771 Kč | 6 586,26 Kč |
| 9 000 | 1,07825 Kč | 9 704,25 Kč |
| 15 000 | 1,05670 Kč | 15 850,50 Kč |
| 21 000 | 1,04410 Kč | 21 926,10 Kč |
| 30 000 | 1,03197 Kč | 30 959,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

