
74LVC1G53DP,125 | |
|---|---|
DigiKey Part Number | 1727-6078-2-ND - Tape & Reel (TR) 1727-6078-1-ND - Cut Tape (CT) 1727-6078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53DP,125 |
Description | IC SWITCH SPDT X 1 10OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G53DP,125 Models |
Category | Switch Time (Ton, Toff) (Max) 3.8ns, 3.8ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 300MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,04000 Kč | 404,00 Kč |
| 250 | 3,73344 Kč | 933,36 Kč |
| 500 | 3,54908 Kč | 1 774,54 Kč |
| 1 000 | 3,39706 Kč | 3 397,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20961 Kč | 9 628,83 Kč |
| 6 000 | 3,11785 Kč | 18 707,10 Kč |
| 9 000 | 3,07189 Kč | 27 647,01 Kč |
| 15 000 | 3,02098 Kč | 45 314,70 Kč |
| 21 000 | 2,99123 Kč | 62 815,83 Kč |
| 30 000 | 2,96261 Kč | 88 878,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

