


74LVC1G38GW,125 | |
|---|---|
DigiKey Part Number | 1727-6077-2-ND - Tape & Reel (TR) 1727-6077-1-ND - Cut Tape (CT) 1727-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 100 | 1,39640 Kč | 139,64 Kč |
| 250 | 1,27332 Kč | 318,33 Kč |
| 500 | 1,19898 Kč | 599,49 Kč |
| 1 000 | 1,13830 Kč | 1 138,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06327 Kč | 3 189,81 Kč |
| 6 000 | 1,02652 Kč | 6 159,12 Kč |
| 9 000 | 1,00809 Kč | 9 072,81 Kč |
| 15 000 | 0,98769 Kč | 14 815,35 Kč |
| 21 000 | 0,97577 Kč | 20 491,17 Kč |
| 30 000 | 0,96431 Kč | 28 929,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







