
74LVC1G34GV,125 | |
|---|---|
DigiKey Part Number | 1727-6981-2-ND - Tape & Reel (TR) 1727-6981-1-ND - Cut Tape (CT) 1727-6981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GV,125 |
Description | IC BUFF 1.65V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 100 | 1,84570 Kč | 184,57 Kč |
| 250 | 1,68908 Kč | 422,27 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,51753 Kč | 1 517,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42198 Kč | 4 265,94 Kč |
| 6 000 | 1,37516 Kč | 8 250,96 Kč |
| 9 000 | 1,35173 Kč | 12 165,57 Kč |
| 15 000 | 1,32576 Kč | 19 886,40 Kč |
| 21 000 | 1,31059 Kč | 27 522,39 Kč |
| 30 000 | 1,29599 Kč | 38 879,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

