Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC1G332GXZ | |
|---|---|
DigiKey Part Number | 1727-8042-2-ND - Tape & Reel (TR) 1727-8042-1-ND - Cut Tape (CT) 1727-8042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GXZ |
Description | IC GATE OR 1CH 3-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G332GM,115 | Nexperia USA Inc. | 1 469 | 1727-6978-1-ND | 4,83000 Kč | Parametric Equivalent |
| 74LVC1G332GM,132 | Nexperia USA Inc. | 95 000 | 1727-74LVC1G332GM,132TR-ND | 3,77964 Kč | Parametric Equivalent |
| 74LVC1G332GN,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G332GN,132TR-ND | 2,59019 Kč | Parametric Equivalent |
| 74LVC1G332GS,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G332GS,132TR-ND | 1,86534 Kč | Parametric Equivalent |
| 74LVC1G332GXZ | Rochester Electronics, LLC | 9 950 | 2156-74LVC1G332GXZ-954-ND | 3,98962 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 250 | 1,70672 Kč | 426,68 Kč |
| 500 | 1,61180 Kč | 805,90 Kč |
| 1 000 | 1,53390 Kč | 1 533,90 Kč |
| 2 500 | 1,46818 Kč | 3 670,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36082 Kč | 13 608,20 Kč |
| 20 000 | 1,32716 Kč | 26 543,20 Kč |
| 30 000 | 1,31030 Kč | 39 309,00 Kč |
| 50 000 | 1,29162 Kč | 64 581,00 Kč |
| 70 000 | 1,28070 Kč | 89 649,00 Kč |
| 100 000 | 1,27020 Kč | 127 020,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







