
74LVC1G332GW,125 | |
|---|---|
DigiKey Part Number | 1727-6979-2-ND - Tape & Reel (TR) 1727-6979-1-ND - Cut Tape (CT) 1727-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GW,125 |
Description | IC GATE OR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G332GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 250 | 1,71932 Kč | 429,83 Kč |
| 500 | 1,62356 Kč | 811,78 Kč |
| 1 000 | 1,54503 Kč | 1 545,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44802 Kč | 4 344,06 Kč |
| 6 000 | 1,40050 Kč | 8 403,00 Kč |
| 9 000 | 1,37670 Kč | 12 390,30 Kč |
| 15 000 | 1,35035 Kč | 20 255,25 Kč |
| 21 000 | 1,33493 Kč | 28 033,53 Kč |
| 30 000 | 1,32012 Kč | 39 603,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











