
74LVC1G32GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G32GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G32GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G32GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GS,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 100 | 1,85200 Kč | 185,20 Kč |
| 250 | 1,69664 Kč | 424,16 Kč |
| 500 | 1,60214 Kč | 801,07 Kč |
| 1 000 | 1,52424 Kč | 1 524,24 Kč |
| 2 500 | 1,45860 Kč | 3 646,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25917 Kč | 6 295,85 Kč |
| 10 000 | 1,22175 Kč | 12 217,50 Kč |
| 15 000 | 1,20300 Kč | 18 045,00 Kč |
| 25 000 | 1,18222 Kč | 29 555,50 Kč |
| 35 000 | 1,17009 Kč | 40 953,15 Kč |
| 50 000 | 1,15841 Kč | 57 920,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


