


74LVC1G32GM-Q100H | |
|---|---|
DigiKey Part Number | 1727-8623-2-ND - Tape & Reel (TR) 1727-8623-1-ND - Cut Tape (CT) 1727-8623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GM-Q100H |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 250 | 2,26444 Kč | 566,11 Kč |
| 500 | 2,14348 Kč | 1 071,74 Kč |
| 1 000 | 2,04437 Kč | 2 044,37 Kč |
| 2 500 | 1,98448 Kč | 4 961,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,87621 Kč | 9 381,05 Kč |
| 10 000 | 1,82418 Kč | 18 241,80 Kč |
| 15 000 | 1,79811 Kč | 26 971,65 Kč |
| 25 000 | 1,76927 Kč | 44 231,75 Kč |
| 35 000 | 1,75239 Kč | 61 333,65 Kč |
| 50 000 | 1,73616 Kč | 86 808,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











