
74LVC1G32GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G32GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G32GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G32GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GM,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 250 | 1,93096 Kč | 482,74 Kč |
| 500 | 1,82556 Kč | 912,78 Kč |
| 1 000 | 1,73884 Kč | 1 738,84 Kč |
| 2 500 | 1,67480 Kč | 4 187,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59203 Kč | 7 960,15 Kč |
| 10 000 | 1,54661 Kč | 15 466,10 Kč |
| 15 000 | 1,52385 Kč | 22 857,75 Kč |
| 25 000 | 1,49864 Kč | 37 466,00 Kč |
| 35 000 | 1,48390 Kč | 51 936,50 Kč |
| 50 000 | 1,46973 Kč | 73 486,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


