
74LVC1G3157GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G3157GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G3157GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G3157GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GM,132 |
Description | IC SWITCH SPDT X 1 10OHM 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,91440 Kč | 72,86 Kč |
| 100 | 2,49040 Kč | 249,04 Kč |
| 250 | 2,28964 Kč | 572,41 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 2,06725 Kč | 2 067,25 Kč |
| 2 500 | 2,00791 Kč | 5 019,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05943 Kč | 5 297,15 Kč |
| 10 000 | 1,02695 Kč | 10 269,50 Kč |
| 15 000 | 1,01070 Kč | 15 160,50 Kč |
| 25 000 | 0,99269 Kč | 24 817,25 Kč |
| 35 000 | 0,98217 Kč | 34 375,95 Kč |
| 50 000 | 0,97205 Kč | 48 602,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





