
74LVC1G14GX4Z | |
|---|---|
DigiKey Part Number | 1727-74LVC1G14GX4ZTR-ND - Tape & Reel (TR) 1727-74LVC1G14GX4ZCT-ND - Cut Tape (CT) 1727-74LVC1G14GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GX4Z |
Description | IC INVERT SCHMITT 1CH 1IN 4X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14GX4Z Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.46V ~ 1.58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.14V ~ 2.79V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 4-X2SON (0.6x0.6) |
Features Schmitt Trigger | Package / Case 4-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| 2 500 | 1,99187 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,83080 Kč | 18 308,00 Kč |
| 20 000 | 1,78784 Kč | 35 756,80 Kč |
| 30 000 | 1,76633 Kč | 52 989,90 Kč |
| 50 000 | 1,74251 Kč | 87 125,50 Kč |
| 70 000 | 1,72858 Kč | 121 000,60 Kč |
| 100 000 | 1,71520 Kč | 171 520,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


