
74LVC1G14GS,132 | |
|---|---|
DigiKey Part Number | 1727-8359-2-ND - Tape & Reel (TR) 1727-8359-1-ND - Cut Tape (CT) 1727-8359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GS,132 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.46V ~ 1.58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.14V ~ 2.79V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ14FHX | onsemi | 21 242 | NC7SZ14FHXCT-ND | 4,62000 Kč | Similar |
| SN74LVC1G14DSFR | Texas Instruments | 115 773 | 296-29049-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 250 | 1,84280 Kč | 460,70 Kč |
| 500 | 1,74158 Kč | 870,79 Kč |
| 1 000 | 1,65842 Kč | 1 658,42 Kč |
| 2 500 | 1,59350 Kč | 3 983,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15497 Kč | 5 774,85 Kč |
| 10 000 | 1,12010 Kč | 11 201,00 Kč |
| 15 000 | 1,10265 Kč | 16 539,75 Kč |
| 25 000 | 1,08330 Kč | 27 082,50 Kč |
| 35 000 | 1,07199 Kč | 37 519,65 Kč |
| 50 000 | 1,06113 Kč | 53 056,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


