


74LVC1G14GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8612-2-ND - Tape & Reel (TR) 1727-8612-1-ND - Cut Tape (CT) 1727-8612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GM-Q100X |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.46V ~ 1.58V |
Series | Input Logic Level - High 1.14V ~ 2.79V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-XFDFN |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14GM,115 | Nexperia USA Inc. | 5 920 | 1727-3972-1-ND | 3,57000 Kč | Parametric Equivalent |
| 74LVC1G14GM,132 | Nexperia USA Inc. | 2 891 | 1727-74LVC1G14GM,132CT-ND | 4,83000 Kč | Parametric Equivalent |
| 74LVC1G14GS,132 | Nexperia USA Inc. | 2 840 | 1727-8359-1-ND | 3,99000 Kč | Parametric Equivalent |
| 74LVC1G14GN,132 | Rochester Electronics, LLC | 181 694 | 2156-74LVC1G14GN,132-ND | 6,92934 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 100 | 2,17960 Kč | 217,96 Kč |
| 250 | 1,99900 Kč | 499,75 Kč |
| 500 | 1,89066 Kč | 945,33 Kč |
| 1 000 | 1,80142 Kč | 1 801,42 Kč |
| 2 500 | 1,73805 Kč | 4 345,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65023 Kč | 8 251,15 Kč |
| 10 000 | 1,60343 Kč | 16 034,30 Kč |
| 15 000 | 1,57999 Kč | 23 699,85 Kč |
| 25 000 | 1,55401 Kč | 38 850,25 Kč |
| 35 000 | 1,53884 Kč | 53 859,40 Kč |
| 50 000 | 1,52424 Kč | 76 212,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

