
74LVC1G126GXH | |
|---|---|
DigiKey Part Number | 1727-2214-2-ND - Tape & Reel (TR) 1727-2214-1-ND - Cut Tape (CT) 1727-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GXH |
Description | IC BUFF NON-INVERT 5.5V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71764 Kč | 429,41 Kč |
| 500 | 1,62230 Kč | 811,15 Kč |
| 1 000 | 1,54377 Kč | 1 543,77 Kč |
| 2 500 | 1,47818 Kč | 3 695,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23626 Kč | 12 362,60 Kč |
| 20 000 | 1,20514 Kč | 24 102,80 Kč |
| 30 000 | 1,18956 Kč | 35 686,80 Kč |
| 50 000 | 1,17230 Kč | 58 615,00 Kč |
| 70 000 | 1,16221 Kč | 81 354,70 Kč |
| 100 000 | 1,15251 Kč | 115 251,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

