74AXP1T125GNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126GN,132

DigiKey Part Number
1727-74LVC1G126GN,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G126GN,132
Description
IC BUFFER NON-INVERT 5.5V 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,98928 Kč14 946,40 Kč
10 0002,90999 Kč29 099,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,98928 Kč
Unit Price with VAT:3,61703 Kč