6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126GM,132

DigiKey Part Number
1727-74LVC1G126GM,132TR-ND - Tape & Reel (TR)
1727-74LVC1G126GM,132CT-ND - Cut Tape (CT)
1727-74LVC1G126GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126GM,132
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,91600 Kč39,16 Kč
503,17440 Kč158,72 Kč
1002,94740 Kč294,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,88137 Kč9 406,85 Kč
10 0001,82723 Kč18 272,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč