
74LVC1G126GM,115 | |
|---|---|
DigiKey Part Number | 1727-6965-2-ND - Tape & Reel (TR) 1727-6965-1-ND - Cut Tape (CT) 1727-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GM,115 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,33300 Kč | 33,33 Kč |
| 50 | 2,69120 Kč | 134,56 Kč |
| 100 | 2,49340 Kč | 249,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88137 Kč | 9 406,85 Kč |
| 10 000 | 1,82723 Kč | 18 272,30 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |

