
74LVC1G125GF,132 | |
|---|---|
DigiKey Part Number | 1727-8419-2-ND - Tape & Reel (TR) 1727-8419-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GF,132 |
Description | IC BUFF 1.65V 6-XSON, SOT891 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GS,132 | Nexperia USA Inc. | 2 144 | 1727-8033-1-ND | 3,78000 Kč | Direct |
| 74LVC1G125FW5-7 | Diodes Incorporated | 4 330 | 31-74LVC1G125FW5-7CT-ND | 3,36000 Kč | Direct |
| NC7SV125L6X | onsemi | 5 387 | NC7SV125L6XFSCT-ND | 4,83000 Kč | Similar |
| NC7SZ125FHX | onsemi | 3 570 | NC7SZ125FHXCT-ND | 4,62000 Kč | Similar |
| NC7SZ125L6X | onsemi | 4 903 | NC7SZ125L6XCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 100 | 4,52930 Kč | 452,93 Kč |
| 250 | 4,19288 Kč | 1 048,22 Kč |
| 500 | 3,98920 Kč | 1 994,60 Kč |
| 1 000 | 3,82185 Kč | 3 821,85 Kč |
| 2 500 | 3,64508 Kč | 9 112,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

