
74LVC1G11GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G11GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GS,132 |
Description | IC GATE AND 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67204 Kč | 8 360,20 Kč |
| 10 000 | 1,62472 Kč | 16 247,20 Kč |
| 15 000 | 1,60102 Kč | 24 015,30 Kč |
| 25 000 | 1,57476 Kč | 39 369,00 Kč |
| 35 000 | 1,55941 Kč | 54 579,35 Kč |
| 50 000 | 1,54465 Kč | 77 232,50 Kč |
| 125 000 | 1,51286 Kč | 189 107,50 Kč |
| Unit Price without VAT: | 1,67204 Kč |
|---|---|
| Unit Price with VAT: | 2,02317 Kč |

