


74LVC1G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8416-2-ND - Tape & Reel (TR) 1727-8416-1-ND - Cut Tape (CT) 1727-8416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G04GW-Q100H Models |
Category | Input Logic Level - Low 0.58V ~ 1.65V |
Mfr | Input Logic Level - High 1.07V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ04DFT2G-Q | onsemi | 5 389 | 488-NL17SZ04DFT2G-QCT-ND | 2,10000 Kč | Direct |
| NC7SZ04P5X | onsemi | 50 175 | NC7SZ04P5XCT-ND | 2,10000 Kč | Similar |
| TC7SZ04FU,LJ(CT | Toshiba Semiconductor and Storage | 177 | TC7SZ04FULJ(CTCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 1,05828 Kč | 264,57 Kč |
| 500 | 0,99530 Kč | 497,65 Kč |
| 1 000 | 0,94323 Kč | 943,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87919 Kč | 2 637,57 Kč |
| 6 000 | 0,84783 Kč | 5 086,98 Kč |
| 9 000 | 0,83210 Kč | 7 488,90 Kč |
| 15 000 | 0,81468 Kč | 12 220,20 Kč |
| 21 000 | 0,80450 Kč | 16 894,50 Kč |
| 30 000 | 0,79471 Kč | 23 841,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

