
74LVC1G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.58V ~ 1.65V |
Mfr | Input Logic Level - High 1.07V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ04DFT2G | onsemi | 1 186 | NL17SZ04DFT2GOSCT-ND | 2,10000 Kč | Similar |
| NL17SZ04DFT2G-Q | onsemi | 5 389 | 488-NL17SZ04DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 250 | 1,40100 Kč | 350,25 Kč |
| 500 | 1,32078 Kč | 660,39 Kč |
| 1 000 | 1,25463 Kč | 1 254,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98362 Kč | 2 950,86 Kč |
| 6 000 | 0,94918 Kč | 5 695,08 Kč |
| 9 000 | 0,93194 Kč | 8 387,46 Kč |
| 15 000 | 0,91283 Kč | 13 692,45 Kč |
| 21 000 | 0,90164 Kč | 18 934,44 Kč |
| 30 000 | 0,89090 Kč | 26 727,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

