Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162245ADGVJ

DigiKey Part Number
1727-8702-2-ND - Tape & Reel (TR)
1727-8702-1-ND - Cut Tape (CT)
1727-8702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162245ADGVJ
Description
IC TXRX 1.2V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 17 880 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,13200 Kč141,32 Kč
2512,75000 Kč318,75 Kč
10011,21710 Kč1 121,71 Kč
25010,48640 Kč2 621,60 Kč
50010,04628 Kč5 023,14 Kč
1 00010,03326 Kč10 033,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,30178 Kč23 254,45 Kč
5 0009,07130 Kč45 356,50 Kč
7 5008,95587 Kč67 169,03 Kč
12 5008,82801 Kč110 350,13 Kč
17 5008,75325 Kč153 181,88 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč

Other Suppliers on DigiKey

17 880In Stock
Ships from Rochester Electronics, LLC