
74LVC162245ADGVJ | |
|---|---|
DigiKey Part Number | 1727-8702-2-ND - Tape & Reel (TR) 1727-8702-1-ND - Cut Tape (CT) 1727-8702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC162245ADGVJ |
Description | IC TXRX 1.2V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,75000 Kč | 318,75 Kč |
| 100 | 11,21710 Kč | 1 121,71 Kč |
| 250 | 10,48640 Kč | 2 621,60 Kč |
| 500 | 10,04628 Kč | 5 023,14 Kč |
| 1 000 | 10,03326 Kč | 10 033,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,30178 Kč | 23 254,45 Kč |
| 5 000 | 9,07130 Kč | 45 356,50 Kč |
| 7 500 | 8,95587 Kč | 67 169,03 Kč |
| 12 500 | 8,82801 Kč | 110 350,13 Kč |
| 17 500 | 8,75325 Kč | 153 181,88 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

