
74LVC162244ADGG:11 | |
|---|---|
DigiKey Part Number | 1727-74LVC162244ADGG:11TR-ND - Tape & Reel (TR) 1727-74LVC162244ADGG:11CT-ND - Cut Tape (CT) 1727-74LVC162244ADGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC162244ADGG:11 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,75080 Kč | 268,77 Kč |
| 100 | 9,43230 Kč | 943,23 Kč |
| 250 | 8,80236 Kč | 2 200,59 Kč |
| 500 | 8,42272 Kč | 4 211,36 Kč |
| 1 000 | 8,34712 Kč | 8 347,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,81661 Kč | 15 633,22 Kč |
| 4 000 | 7,60558 Kč | 30 422,32 Kč |
| 6 000 | 7,49986 Kč | 44 999,16 Kč |
| 10 000 | 7,38279 Kč | 73 827,90 Kč |
| 14 000 | 7,31432 Kč | 102 400,48 Kč |
| 20 000 | 7,24851 Kč | 144 970,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



