
74LVC157ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3485-2-ND - Tape & Reel (TR) 1727-3485-1-ND - Cut Tape (CT) 1727-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC157ABQ,115 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,97100 Kč | 59,71 Kč |
| 50 | 4,89780 Kč | 244,89 Kč |
| 100 | 4,56690 Kč | 456,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61615 Kč | 10 848,45 Kč |
| 6 000 | 3,51105 Kč | 21 066,30 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

