74LVC04APW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3 689
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 2 000
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 4,68532 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC04APW-Q100J

DigiKey Part Number
1727-74LVC04APW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC04APW-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,20580 Kč5 514,50 Kč
5 0002,13550 Kč10 677,50 Kč
7 5002,10025 Kč15 751,88 Kč
12 5002,06123 Kč25 765,38 Kč
17 5002,03843 Kč35 672,53 Kč
25 0002,01649 Kč50 412,25 Kč
62 5001,96925 Kč123 078,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20580 Kč
Unit Price with VAT:2,66902 Kč