
74LVC00APW,118 | |
|---|---|
DigiKey Part Number | 1727-3086-2-ND - Tape & Reel (TR) 1727-3086-1-ND - Cut Tape (CT) 1727-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00APW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC00APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 100 | 2,36440 Kč | 236,44 Kč |
| 250 | 2,17204 Kč | 543,01 Kč |
| 500 | 2,05570 Kč | 1 027,85 Kč |
| 1 000 | 1,95995 Kč | 1 959,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,85866 Kč | 4 646,65 Kč |
| 5 000 | 1,79764 Kč | 8 988,20 Kč |
| 7 500 | 1,76708 Kč | 13 253,10 Kč |
| 12 500 | 1,73321 Kč | 21 665,12 Kč |
| 17 500 | 1,71341 Kč | 29 984,68 Kč |
| 25 000 | 1,69439 Kč | 42 359,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


