
74LV595D,112 | |
|---|---|
DigiKey Part Number | 1727-4022-ND |
Manufacturer | |
Manufacturer Product Number | 74LV595D,112 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC595DR2G | onsemi | 714 | MC74VHC595DR2GOSCT-ND | 17,85000 Kč | Similar |
| SN74LV595ADR | Texas Instruments | 258 | 296-18747-1-ND | 13,65000 Kč | Similar |
| SN74LV595ANSR | Texas Instruments | 886 | 296-28946-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 8,13880 Kč | 406,94 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

