
74LV541ATPWJ | |
|---|---|
DigiKey Part Number | 1727-8022-2-ND - Tape & Reel (TR) 1727-8022-1-ND - Cut Tape (CT) 1727-8022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV541ATPWJ |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 25 | 5,94440 Kč | 148,61 Kč |
| 100 | 5,15730 Kč | 515,73 Kč |
| 250 | 4,77920 Kč | 1 194,80 Kč |
| 500 | 4,55228 Kč | 2 276,14 Kč |
| 1 000 | 4,38324 Kč | 4 383,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,16756 Kč | 10 418,90 Kč |
| 5 000 | 4,04846 Kč | 20 242,30 Kč |
| 7 500 | 3,98886 Kč | 29 916,45 Kč |
| 12 500 | 3,92279 Kč | 49 034,88 Kč |
| 17 500 | 3,88418 Kč | 67 973,15 Kč |
| 25 000 | 3,84706 Kč | 96 176,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |











