Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4060PW,118

DigiKey Part Number
1727-74LV4060PW,118TR-ND - Tape & Reel (TR)
1727-74LV4060PW,118CT-ND - Cut Tape (CT)
1727-74LV4060PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV4060PW,118
Description
IC BINARY COUNTER 14BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
90 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1 V ~ 5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
254,14080 Kč103,52 Kč
1003,56130 Kč356,13 Kč
2503,28744 Kč821,86 Kč
5003,12156 Kč1 560,78 Kč
1 0002,98550 Kč2 985,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,84153 Kč7 103,83 Kč
5 0002,75477 Kč13 773,85 Kč
7 5002,71135 Kč20 335,12 Kč
12 5002,66322 Kč33 290,25 Kč
17 5002,63509 Kč46 114,07 Kč
25 0002,60804 Kč65 201,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč