16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4052D,118

DigiKey Part Number
1727-6663-2-ND - Tape & Reel (TR)
1727-6663-1-ND - Cut Tape (CT)
1727-6663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV4052D,118
Description
IC SWITCH SP4T X 2 85OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 85Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
46ns, 32ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,65994 Kč9 149,85 Kč
5 0003,54900 Kč17 745,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,71500 Kč67,15 Kč
505,51940 Kč275,97 Kč
1005,15300 Kč515,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,57000 Kč9,57 Kč
106,63700 Kč66,37 Kč
505,45540 Kč272,77 Kč
1005,09330 Kč509,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,57000 Kč
Unit Price with VAT:11,57970 Kč