
74LV4051D,118 | |
|---|---|
DigiKey Part Number | 1727-5976-2-ND - Tape & Reel (TR) 1727-5976-1-ND - Cut Tape (CT) 1727-5976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4051D,118 |
Description | IC MUX 8:1 85OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 85Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 29ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,65994 Kč | 9 149,85 Kč |
| 5 000 | 3,54900 Kč | 17 745,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 50 | 4,97620 Kč | 248,81 Kč |
| 100 | 4,63940 Kč | 463,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,99200 Kč | 59,92 Kč |
| 50 | 4,91860 Kč | 245,93 Kč |
| 100 | 4,58560 Kč | 458,56 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

