74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T86GXH

DigiKey Part Number
1727-74LV1T86GXHTR-ND - Tape & Reel (TR)
1727-74LV1T86GXHCT-ND - Cut Tape (CT)
1727-74LV1T86GXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T86GXH
Description
IC GATE XOR 1CH 2-INP 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.3V
Input Logic Level - High
1.28V ~ 4.6V
Max Propagation Delay @ V, Max CL
5.1ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.80x0.80)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,77000 Kč47,70 Kč
503,89100 Kč194,55 Kč
1003,61820 Kč361,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,26662 Kč22 666,20 Kč
20 0002,21344 Kč44 268,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč