
74LV1T32GXH | |
|---|---|
DigiKey Part Number | 1727-7778-2-ND - Tape & Reel (TR) 1727-7778-1-ND - Cut Tape (CT) 1727-7778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T32GXH |
Description | IC GATE OR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T32GXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.3V | |
Input Logic Level - High | 1.28V ~ 4.6V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 4,99900 Kč | 49,99 Kč |
| 50 | 4,07860 Kč | 203,93 Kč |
| 100 | 3,79520 Kč | 379,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,83890 Kč | 28 389,00 Kč |
| 20 000 | 2,77493 Kč | 55 498,60 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |






