
74LV1T08GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T08GVHTR-ND - Tape & Reel (TR) 1727-74LV1T08GVHCT-ND - Cut Tape (CT) 1727-74LV1T08GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T08GVH |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58 ~ 0.8V |
Series | Input Logic Level - High 0.94 ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.6ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 250 | 3,12200 Kč | 780,50 Kč |
| 500 | 2,96324 Kč | 1 481,62 Kč |
| 1 000 | 2,83263 Kč | 2 832,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50395 Kč | 4 511,85 Kč |
| 6 000 | 1,45495 Kč | 8 729,70 Kč |
| 9 000 | 1,43038 Kč | 12 873,42 Kč |
| 15 000 | 1,40318 Kč | 21 047,70 Kč |
| 21 000 | 1,38729 Kč | 29 133,09 Kč |
| 30 000 | 1,37200 Kč | 41 160,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


