


74LV1T02GWH | |
|---|---|
DigiKey Part Number | 1727-7712-2-ND - Tape & Reel (TR) 1727-7712-1-ND - Cut Tape (CT) 1727-7712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T02GWH |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T02GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.3V | |
Input Logic Level - High | 1.28V ~ 4.6V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,97900 Kč | 39,79 Kč |
| 50 | 3,23700 Kč | 161,85 Kč |
| 100 | 3,00580 Kč | 300,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34296 Kč | 7 028,88 Kč |
| 6 000 | 2,26950 Kč | 13 617,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



