
74LV123PW,118 | |
|---|---|
DigiKey Part Number | 1727-6651-2-ND - Tape & Reel (TR) 1727-6651-1-ND - Cut Tape (CT) 1727-6651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV123PW,118 |
Description | IC MMV 2-CIR 14-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 14 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 14 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,55520 Kč | 113,88 Kč |
| 100 | 3,92790 Kč | 392,79 Kč |
| 250 | 3,62988 Kč | 907,47 Kč |
| 500 | 3,44926 Kč | 1 724,63 Kč |
| 1 000 | 3,30106 Kč | 3 301,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99222 Kč | 7 480,55 Kč |
| 5 000 | 2,90166 Kč | 14 508,30 Kč |
| 7 500 | 2,85629 Kč | 21 422,17 Kč |
| 12 500 | 2,80605 Kč | 35 075,62 Kč |
| 17 500 | 2,77669 Kč | 48 592,07 Kč |
| 25 000 | 2,74845 Kč | 68 711,25 Kč |
| 62 500 | 2,68762 Kč | 167 976,25 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |





