Similar

74LV05APWJ | |
|---|---|
DigiKey Part Number | 1727-8549-2-ND - Tape & Reel (TR) 1727-8549-1-ND - Cut Tape (CT) 1727-8549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV05APWJ |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV05APWR | Texas Instruments | 34 | 296-3759-1-ND | 1,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 100 | 3,52140 Kč | 352,14 Kč |
| 250 | 3,24964 Kč | 812,41 Kč |
| 500 | 3,08628 Kč | 1 543,14 Kč |
| 1 000 | 2,95106 Kč | 2 951,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,80861 Kč | 7 021,52 Kč |
| 5 000 | 2,72273 Kč | 13 613,65 Kč |
| 7 500 | 2,67971 Kč | 20 097,83 Kč |
| 12 500 | 2,63206 Kč | 32 900,75 Kč |
| 17 500 | 2,60420 Kč | 45 573,50 Kč |
| 25 000 | 2,57740 Kč | 64 435,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


